FX0365 | BULGIN
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, central Mounting, FX0365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.9464 € *
Available in 12 Days: 400 pcs. - if ordered today
Total Price:
14.95 € *
Price list
Quantity
Price per unit*
1 pcs.
14.9464 €
5 pcs.
14.1729 €
10 pcs.
13.2685 €
25 pcs.
12.0904 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse holders for 5 x 20 mm G fuses, type Bulgin FX0365.
With solder terminals and extra-large screw cap; Rated voltage: 250 VAC. Rated current: 6.3 A. Degree of protection: IP 66. safety class: PC1. Operating temperatures: –20 to +85 °C.
Type: FX0365, fuse holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | solder connection | |
| Type of mounting | central Mounting | |
| Installation diameter | 12.8 mm | |
| Version of the cap | finger grip | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V | |
| Touch protection | PC1 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |