FX0359 | BULGIN

Fuse holder, 5 x 20 mm, 10 A, 250 V, central Mounting, FX0359

Order No.: 46G6301
EAN: 4099889127560
MPN:
FX0359
Series: Fuse Holders
FX0359 BULGIN Fuse Holders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3788 € *
Available in 12 Days: 1,548 pcs. - if ordered today
Total Price:
5.38 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3788 €
10 pcs.
4.9980 €
25 pcs.
4.6648 €
50 pcs.
4.2364 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holders for 5 x 20 mm G fuses, type Bulgin FX0359.

Bushing mount, solder terminals, cap with bayonet lock; Rated current: 10 A. Rated voltage: 250 V. Operating temperatures: –20 to +85 °C. Certifications: UL, CSA, VDE. Inflammability: UL 94V-0.

Type: FX0359, fuse holder

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version closed
Connection solder connection
Type of mounting central Mounting
Installation diameter 12.8 mm
Version of the cap slotted
Rated current 10 A
Rated voltage 250 V
Touch protection PC2
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin TN
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes