FX0330 | BULGIN
Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, FX0330
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.5331 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
6.53 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5331 €
5 pcs.
6.1999 €
10 pcs.
5.7953 €
25 pcs.
5.2836 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 5 x 20 mm | |
| Version | closed | |
| Connection | PCB connection | |
| Type of mounting | PCB mounting | |
| Version of the cap | slotted/finger grip | |
| Rated current | 6.3 A | |
| Rated voltage | 250 V | |
| Touch protection | PC1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |