FX0321 | BULGIN

Fuse holder, 5 x 20 mm, 6.3 A, 250 V, PCB mounting, FX0321

Order No.: 46G622
EAN: 4099889127362
MPN:
FX0321
Series: Fuse Holders
FX0321 BULGIN Fuse Holders Image 1
FX0321 BULGIN Fuse Holders Image 2
Image may differ
Unit Price (€ / pc.)
2.3800 € *
Available: 80 pcs.
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
10 pcs.
2.2134 €
25 pcs.
2.0587 €
50 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale

Fuse holders for PCB mounting, type Bulgin FX0321.

For G fuses size 5 x 20 mm; Rated voltage: 250 V. Rated current: 6.3 A.

Type: FX0321, fuse holder

Technical specifications
Filter Property Value
For Fuse 5 x 20 mm
Version open
Connection PCB connection
Type of mounting PCB mounting
Installation diameter 2 mm
Rated current 6.3 A
Rated voltage 250 V
Touch protection PC1
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin TN
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes