FX0185 | BULGIN
Cable fuse holder, 6.3 x 32 mm, 10 A, 250 V, in-line mounting, FX0185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.6275 € *
Available in 12 Days: 64 pcs. - if ordered today
Total Price:
8.63 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6275 €
5 pcs.
8.1872 €
10 pcs.
7.6636 €
25 pcs.
6.9853 €
*incl. VAT plus shipping costs
Subject to prior sale
Line fuse holders, type Bulgin FX..85.
Made of transparent polybutene (UL 94 V-0), with screw terminals; Rated current: 10 . Rated voltage: 50 V (250 V for use in enclosed systems). Degree of protection: IP 66. Test voltage: 2.0 kV. Operating temperatures: –20 to +70 °C. Conductor cross-section: 1.0 mm². Cable diameter: 1.0 to 2.64 mm. Diameter: 16.5 mm.
Technical attributes (type, fuse size, length overall): FX0185, 6.3 x 32 mm, 91 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 x 32 mm | |
| Version | closed | |
| Connection | screw connection | |
| Type of mounting | in-line mounting | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC1 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |