FX0180 | BULGIN
Cable fuse holder, 6.3 x 32 mm, 10 A, 250 V, in-line mounting, FX0180
Unit Price (€ / pc.)
5.3550 € *
Available: 120 pcs.
Available in 12 Days: 1,227 pcs. - if ordered today
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.9742 €
25 pcs.
4.6410 €
50 pcs.
4.2245 €
*incl. VAT plus shipping costs
Subject to prior sale
Line fuse holders, type Bulgin FX..80.
Made of transparent polybutene (UL 94 V-0), with screw terminals; Rated current: 10 . Rated voltage: 50 V (250 V for use in enclosed system). Test voltage: 2.0 kV. Operating temperatures: –20 to +90 °C. Conductor cross-section: 1.0 mm². Diameter: 15.5 mm.
Technical attributes (type, fuse size, length overall): FX0180, 6.3 x 32 mm, 60.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| For Fuse | 6.3 x 32 mm | |
| Version | closed | |
| Connection | screw connection | |
| Type of mounting | in-line mounting | |
| Installation diameter | 4.8 mm | |
| Rated current | 10 A | |
| Rated voltage | 250 V | |
| Touch protection | PC1 | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |