PXF6055CAC | BULGIN
FO patch cable, LC to LC, 15 m, OS1, singlemode 9/125 µm, PXF6055CAC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
219.4836 € *
Standard delivery time from the manufacturer is: 12 Weeks
Flex connector, PXF6055CAC, BULGIN
Flex connector to inline flex connector, OS1 multi mode cable, IP 68, 15 meter length.
Features
- Secure, proven locking system
- 30° twist locking, tamper-proof lock prevents accidental un-mating
- Halogen free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 15 m | |
| Category | OS1 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | POE | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |