PXF6054CAJ | BULGIN

FO patch cable, LC to LC, 300 m, OS1, singlemode 9/125 µm, PXF6054CAJ

Order No.: 98F7117
EAN: 4099891061074
MPN:
PXF6054CAJ
PXF6054CAJ BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,236.9025 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11,184.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
2,236.9025 €

Flex connector, PXF6054CAJ, BULGIN

Flex connector to flex fiber connector, OS1 single mode cable, IP 68, 300 meter length.

Features

  • Secure, proven locking system
  • 30° twist locking, tamper-proof lock prevents accidental un-mating
  • Halogen free
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC
Connection (2) LC
Cable length 300 m
Category OS1
Chamfer type singlemode 9/125 µm
Material POE
Colour black
Logistics
Property Value
Country of origin TN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No