PXF4055AAH | BULGIN

FO patch cable, LC to LC, 300 m, OS1, singlemode 9/125 µm, PXF4055AAH

Order No.: 98F8346
EAN: 4099891061548
MPN:
PXF4055AAH
PXF4055AAH BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
458.0191 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
13,740.57 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
458.0191 €

Flex connector, PXF4055AAH, BULGIN

Flex connector to inline fiber connector, OS1 multi mode cable, IP 68, 300 meter length.

Features

  • Secure, proven locking system
  • Tamper proof construction
  • Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) LC
Connection (2) LC
Cable length 300 m
Category OS1
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin TN
Customs tariff number 85367000
Compliance
Property Value
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes