PXF4054AAA | BULGIN
FO patch cable, LC to LC, 5 m, OS1, singlemode 9/125 µm, PXF4054AAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.2083 € *
Available in 12 Days: 64 pcs. - if ordered today
Flex connector, PXF4054AAA, BULGIN
Flex connector to flex fiber connector, OS1 single mode cable, IP 68, 5 meter length.
Features
- Secure, proven locking system
- Tamper proof construction
- Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 5 m | |
| Category | OS1 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85367000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |