PXF4053BAA | BULGIN

FO patch cable, LC to LC, 5 m, OM1, multimode 62.5/125 µm, PXF4053BAA

Order No.: 98F8315
EAN: 4099891061234
MPN:
PXF4053BAA
PXF4053BAA BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
103.7085 € *
Available in 12 Days: 20 pcs. - if ordered today
Total Price:
207.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
2 pcs.
103.7085 €

Rear panel connector, PXF4053BAA, BULGIN

Rear panel mounting connector to LC type connector, OM1 multi mode cable, IP 68, 1 meter length.

Features

  • Secure, proven locking system
  • Tamper proof construction
  • Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC
Connection (2) LC
Cable length 5 m
Category OM1
Chamfer type multimode 62.5/125 µm
Material PVC
Colour orange
Logistics
Property Value
Country of origin TN
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No