PXF4051CAG | BULGIN

FO patch cable, LC to LC, 200 m, OM3, multimode 50/125 µm, PXF4051CAG

Order No.: 98F8323
EAN: 4099891061319
MPN:
PXF4051CAG
PXF4051CAG BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
725.6263 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
21,768.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
725.6263 €

Inline connector, PXF4051CAG, BULGIN

Inline connector to LC type connector, OM3 multi mode cable, IP 68, 200 meter length.

Features

  • Secure, proven locking system
  • Tamper proof construction
  • Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) LC
Connection (2) LC
Cable length 200 m
Category OM3
Chamfer type multimode 50/125 µm
Material LSZH
Colour turquoise
Logistics
Property Value
Customs tariff number 85367000
Country of origin TN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes