PXF4051CAE | BULGIN

FO patch cable, LC to LC, 100 m, OM3, multimode 50/125 µm, PXF4051CAE

Order No.: 98F8319
EAN: 4099891061272
MPN:
PXF4051CAE
PXF4051CAE BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
361.2483 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
10,837.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
361.2483 €

Inline connector, PXF4051CAE, BULGIN

Inline connector to LC type connector, OM3 multi mode cable, IP 68, 100 meter length.

Features

  • Secure, proven locking system
  • Tamper proof construction
  • Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC
Connection (2) LC
Cable length 100 m
Category OM3
Chamfer type multimode 50/125 µm
Material LSZH
Colour turquoise
Logistics
Property Value
Country of origin TN
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No