PXF4051AAJ | BULGIN

FO patch cable, LC to LC, 450 m, OS1, singlemode 9/125 µm, PXF4051AAJ

Order No.: 98F8348
EAN: 4099891061562
MPN:
PXF4051AAJ
PXF4051AAJ BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ
Unit Price (€ / pc.)
647.5504 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
19,426.51 € *
*incl. VAT plus shipping costs
Subject to prior sale
30 pcs.
647.5504 €

Inline connector, PXF4051AAJ, BULGIN

Inline connector to LC type connector, OS1 single mode cable, IP 68, 450 meter length.

Features

  • Secure, proven locking system
  • Tamper proof construction
  • Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Filter Property Value
Version FO patch cable
Connection (1) LC
Connection (2) LC
Cable length 450 m
Category OS1
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin TN
Customs tariff number 85367000
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes