PXF4051AAA | BULGIN

FO patch cable, LC to LC, 5 m, OS1, singlemode 9/125 µm, PXF4051AAA

Order No.: 98F8352
EAN: 4099891061609
MPN:
PXF4051AAA
PXF4051AAA BULGIN Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
75.208 € *
Available in 12 Days: 39 pcs. - if ordered today
Total Price:
225.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
75.208 €

Inline connector, PXF4051AAA, BULGIN

Inline connector to LC type connector, OS1 single mode cable, IP 68, 5 meter length.

Features

  • Secure, proven locking system
  • Tamper proof construction
  • Flame retardant moulding material - polyamide UL 94-V0
Technical specifications
Filter Property Value
Product type FO patch cable
Connection (1) LC
Connection (2) LC
Cable length 5 m
Category OS1
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin TN
Customs tariff number 85367000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No