PXD301/050/01/1 | BULGIN
Distribution strip 5-fold, free-standing, black, PXD301/050/01/1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.4463 € *
Available in 12 Days: 2,960 pcs. - if ordered today
IEC distribution units, rectangular, type Bulgin PXD301.
Rectangular, five shuttered outlets, one inlet, fuse holder (5.0 x 20 mm), neon indicator; Operating voltage: 250 VAC. Operating current: 10 A. Operating temperatures: –5.0 °C bis +60°C. Certifications: Semko.
Type: PXD301/050/01/1, non-filtered
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Version | 5-fold | |
| Colour | black | |
| Assembly | free-standing | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | Yes | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |