PXD200 | BULGIN
Distribution strip 4-fold, free-standing, black, PXD200
Unit Price (€ / pc.)
45.3628 € *
Available: 14 pcs.
Total Price:
45.36 € *
Price list
Quantity
Price per unit*
1 pcs.
45.3628 €
2 pcs.
42.4354 €
5 pcs.
39.8650 €
10 pcs.
37.0566 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC distribution units, type Bulgin PXD200.
Four outlets, one inlet; Operating voltage: 250 VAC. Operating current: 10 A. Operating temperatures: –5.0 °C bis +60 °C. Certifications: cULus.
Type: PXD200, IEC distribution unit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distribution strip | |
| Version | 4-fold | |
| Colour | black | |
| Assembly | free-standing | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |