PX0717/6/15/ST | BULGIN
Panel socket 6-fold F, 3 pole, snap-in, solder connection, black, PX0717/6/15/ST
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.5136 € *
Available in 12 Days: 69 pcs. - if ordered today
Total Price:
25.51 € *
Price list
Quantity
Price per unit*
1 pcs.
25.5136 €
10 pcs.
23.6929 €
25 pcs.
22.1102 €
50 pcs.
20.0991 €
*incl. VAT plus shipping costs
Subject to prior sale
IEC appliance outlet strips, type Bulgin PX0717.
To IEC/EN 60320-2-2, solder terminals, 2-pole + PE, 10 A/250 V (UL/CSA 15 A/250 V); Housing: thermoplastic, glass fiber-reinforced, UL 94 V-0. Contacts: tinned brass. Panel thickness: 1.5 mm. Operating temperatures: –20 to +70 °C. Certifications: UL.
Type: PX0717/6/15/ST, with 6 outlets
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Version | 6-fold | |
| Pin number | 3 pole | |
| IEC designation | F | |
| Colour | black | |
| Connection | solder connection | |
| Assembly | snap-in | |
| Power switch available | No | |
| Switch illuminated | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |