PX0599 | BULGIN

Jack C19, 3 pole, cable assembly, screw connection, 2.5 mm², black, PX0599

Order No.: 41F1726
EAN: 4099889863048
MPN:
PX0599
Series: IEC Connectors
PX0599 BULGIN Device Connectors Image 1
PX0599 BULGIN Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
14.5180 € *
Available: 4 pcs.
Available in 12 Days: 1,151 pcs. - if ordered today
Total Price:
14.52 € *
Price list
Quantity
Price per unit*
1 pcs.
14.5180 €
5 pcs.
13.7683 €
10 pcs.
12.8758 €
25 pcs.
11.7453 €
*incl. VAT plus shipping costs
Subject to prior sale

C10 straight female IEC cable connectors, type Bulgin PX0599.

For cable assembly, rewirable, screw terminals; Operating voltage: 250 VAC. Operating current: 16 A. Cable entry: 7.6 to 12.6 mm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA, CCC. Inflammability: UL 94 V-0.

Type: PX0599, C10 straight female IEC power connector

Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C19
Colour black
Connection screw connection
Assembly cable assembly
Design straight
Cable cross-section 2.5 mm²
Cable diameter 12 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 16 A
Rated current UL/CSA 20 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes