PX0588 | BULGIN

Jack C13, 3 pole, cable assembly, screw connection, black, PX0588

Order No.: 41F1702
EAN: 4099889862805
MPN:
PX0588
Series: IEC Connectors
PX0588 BULGIN Device Connectors Image 1
PX0588 BULGIN Device Connectors Image 2
Image may differ
Unit Price (€ / pc.)
9.0440 € *
Available: 74 pcs.
Available in 12 Days: 1,616 pcs. - if ordered today
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
5 pcs.
8.5799 €
10 pcs.
8.0206 €
25 pcs.
7.3185 €
*incl. VAT plus shipping costs
Subject to prior sale

Angled female IEC cord connectors, type Bulgin PX0588.

Angled, for cable assembly, rewirable, screw terminals; Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: UL, CSA. Inflammability: UL 94 V-0.

Type: PX0588, angled female IEC cord connector

Technical specifications
Filter Property Value
Product type jack
Pin number 3 pole
IEC designation C13
Colour black
Connection screw connection
Assembly cable assembly
Design angled
Cable diameter 7.6 mm
Power switch available No
Switch illuminated No
Fuse holder present No
Line filter present No
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes