PX0575/15/63 | BULGIN
Panel plug C14, 3 pole, snap-in, plug-in connection, black, PX0575/15/63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.6890 € *
Available in 12 Days: 241 pcs. - if ordered today
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6890 €
10 pcs.
3.4153 €
25 pcs.
3.1773 €
50 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Snap-fit to panel IEC power inlets, type Bulgin PX0575.
Snap-fit to panel; Termination: 6.3 mm tabs. Operating voltage: 250 VAC. Operating current: 10 A. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC 10, VDE, UL, CSA, CCC. Inflammability: UL 94 V-0.
Technical attributes (type, panel thickness): PX0575/15/63, 1.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | snap-in | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | No | |
| Line filter present | No | |
| Panel thickness | 1.5 mm | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 15 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |