PF0002/63 | BULGIN
Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, PF0002/63
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5097 € *
Available: 11 pcs.
Total Price:
5.51 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5097 €
10 pcs.
5.1170 €
25 pcs.
4.7838 €
50 pcs.
4.3435 €
*incl. VAT plus shipping costs
Subject to prior sale
Flange mount fused IEC power inlets, type Bulgin PF0002.
Flange mount, safety cartridge (5 x 20 mm), fuse contacts isolated; Operating voltage: 250 VAC. Operating current: 10 A. Termination: 6.3 mm tab. Contact resistance: max. 10 mohm. Operating temperatures: –40 °C to +70 °C. Certifications: ENEC, UL, CSA, CCC. Inflammability: UL 94 V-0.
Type: PF0002/63
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | No | |
| Switch illuminated | No | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |