BZV01/Z0000/11 | BULGIN

Combination element plug C14, 3 pole, snap-in, plug-in connection, black, BZV01/Z0000/11

Order No.: 41F1769
EAN: 4099889863307
MPN:
BZV01/Z0000/11
Series: IEC Connectors
BZV01/Z0000/11 BULGIN Device Connectors Image 1
BZV01/Z0000/11 BULGIN Device Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.6342 € *
Available in 12 Days: 655 pcs. - if ordered today
Total Price:
21.63 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6342 €
10 pcs.
20.0277 €
25 pcs.
18.6473 €
50 pcs.
16.8980 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug, BZV01/Z0000/11, BULGIN

It has a compact design that occupies the minimum of panel area and a single rectangular mounting hole, it offers easy installation for this mains power entry module.

Features

  • Fused inlet with 6.3 mm tags
  • Double contact switch
Technical specifications
Filter Property Value
Product type combination element
Version plug
Pin number 3 pole
IEC designation C14
Colour black
Connection plug-in connection
Assembly snap-in
Design straight
Power switch available Yes
Switch illuminated Yes
Fuse holder present Yes
Line filter present No
Type of locking No
Panel thickness 3 mm
Number of poles switch 2 pole
Swich colour red
Rated voltage IEC 250 V
Rated voltage UL/CSA 250 V
Rated current IEC 10 A
Rated current UL/CSA 10 A
Pin temperature 70 °C
Logistics
Property Value
Customs tariff number 85366990
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes