BVA01/Z0000/11 | BULGIN
Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, BVA01/Z0000/11
Unit Price (€ / pc.)
18.0404 € *
Available: 3 pcs.
Available in 12 Days: 260 pcs. - if ordered today
Total Price:
18.04 € *
Price list
Quantity
Price per unit*
1 pcs.
18.0404 €
5 pcs.
17.1122 €
10 pcs.
16.0055 €
25 pcs.
14.5894 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, BVA01/Z0000/11, BULGIN
It has a compact design that occupies the minimum of panel area and a single rectangular mounting hole, it offers easy installation for this mains power entry module.
Features
- Fused inlet with 6.3 mm tags
- Screw fixed to panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | Yes | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Number of poles switch | 2 pole | |
| Swich colour | red | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |