BVA01/Z0000/10 | BULGIN
Combination element plug C14, 3 pole, screw mounting, plug-in connection, black, BVA01/Z0000/10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6128 € *
Available in 12 Days: 288 pcs. - if ordered today
Total Price:
15.61 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6128 €
10 pcs.
14.4585 €
25 pcs.
13.4589 €
50 pcs.
12.1975 €
*incl. VAT plus shipping costs
Subject to prior sale
Plug, BVA01/Z0000/10, BULGIN
It has a compact design that occupies the minimum of panel area and a single rectangular mounting hole, it offers easy installation for this mains power entry module.
Features
- Fused inlet with 6.3 mm tags
- Screw fixed to panel
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | combination element | |
| Version | plug | |
| Pin number | 3 pole | |
| IEC designation | C14 | |
| Colour | black | |
| Connection | plug-in connection | |
| Assembly | screw mounting | |
| Design | straight | |
| Power switch available | Yes | |
| Switch illuminated | No | |
| Fuse holder present | Yes | |
| Line filter present | No | |
| Number of poles switch | 2 pole | |
| Swich colour | black | |
| Rated voltage IEC | 250 V | |
| Rated voltage UL/CSA | 250 V | |
| Rated current IEC | 10 A | |
| Rated current UL/CSA | 10 A | |
| Pin temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |