SA3545/S | BULGIN
Receptacle, AWG 18-14, crimp connection, nickel-plated, SA3545/S, package with 10 pieces
Order No.: 67F5776
EAN: 4099889661514
MPN:
SA3545/S
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
23.0979 € *
Available in 12 Days: 988 pck. - if ordered today
Total Price:
23.10 € *
Price list
Quantity
Price per unit*
1 pck.
23.0979 €
2 pck.
21.6104 €
5 pck.
20.3014 €
10 pck.
18.8734 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories for circular connectors series 6000, type Bulgin PXP6.
Technical attributes (type, number of poles, gender): SA3545/P, for 2- and 3-pole, female (10 items)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 18-14 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Contact surface Connection range | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |