SA3544/S | BULGIN
Receptacle, AWG 20-18, crimp connection, nickel-plated, SA3544/S, package with 10 pieces
Order No.: 67F5768
EAN: 4099889661484
MPN:
SA3544/S
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
20.9202 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
20.92 € *
Price list
Quantity
Price per unit*
1 pck.
20.9202 €
5 pck.
19.8373 €
10 pck.
18.5640 €
25 pck.
16.9218 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories for circular connectors series 6000, type PX.6.
Technical attributes (type, number of poles, number of articles): SA3544/S, 8-pole, female (10)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 20-18 | |
| Contact connection | crimp connection | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Contact surface Connection range | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |