SA3350 | BULGIN
Pin contact, AWG 24-20, crimp connection, gold-plated, SA3350
Order No.: 67F2410
EAN: 4099889661408
MPN:
SA3350
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8393 € *
Available: 7 pcs.
Available in 12 Days: 619 pcs. - if ordered today
Total Price:
14.84 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8393 €
5 pcs.
14.0777 €
10 pcs.
13.1614 €
25 pcs.
12.0071 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp plug, SA3350, Bulgin
The SA3350 is a crimp plug with 2.5 mm contact engagement for electrical integrity ‘Scoop proof’.
Features
- Suitable for 2 and 3 contact
- Gold plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |