SA3350/1 | BULGIN
Pin contact, AWG 24-20, solder connection, gold-plated, SA3350/1
Order No.: 70F5146
EAN: 4099889661521
MPN:
SA3350/1
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
18.1713 € *
Available in 12 Days: 225 pck. - if ordered today
Total Price:
18.17 € *
Price list
Quantity
Price per unit*
1 pck.
18.1713 €
5 pck.
17.2312 €
10 pck.
16.1245 €
25 pck.
14.6965 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder contact, type SA3.
Male contact.
Technical attributes (type, number of poles, current rating): SA3350/1, 2– and 3–pole, 8.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 24-20 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |