SA3348 | BULGIN

Pin contact, AWG 26-22, crimp connection, gold-plated, SA3348

Order No.: 67F2411
EAN: 4099889661415
MPN:
SA3348
SA3348 BULGIN Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.4831 € *
Available in 12 Days: 1,781 pcs. - if ordered today
Total Price:
12.48 € *
Price list
Quantity
Price per unit*
1 pcs.
12.4831 €
5 pcs.
11.8405 €
10 pcs.
11.0789 €
25 pcs.
10.1031 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimp plug, SA3348, Bulgin

The SA3348 is a crimp plug with 2.5 mm contact engagement for electrical integrity ‘Scoop proof’.

Features

  • Suitable for 4, 6, 8 contact
  • Gold plated
Technical specifications
Filter Property Value
Version pin contact
AWG cross-section AWG 26-22
Contact connection crimp connection
Contact material copper alloy
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85369010
Country of origin TN
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes