SA3347/1 | BULGIN
Receptacle, AWG 26-22, solder connection, gold-plated, SA3347/1, package with 10 pieces
Order No.: 70F5154
EAN: 4099889661569
MPN:
SA3347/1
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
21.3129 € *
Available in 12 Days: 753 pck. - if ordered today
Total Price:
21.31 € *
Price list
Quantity
Price per unit*
1 pck.
21.3129 €
5 pck.
20.2062 €
10 pck.
18.9091 €
25 pck.
17.2431 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder contact, type SA3.
Female contact.
Technical attributes (type, number of poles, current rating): SA3347/1, 4–, 6– and 8–pole, 5.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 26-22 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |