SA3179 | BULGIN
Receptacle, AWG 28-24, crimp connection, gold-plated, SA3179
Order No.: 67F2415
EAN: 4099889661453
MPN:
SA3179
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.3883 € *
Available in 12 Days: 2,161 pcs. - if ordered today
Crimp socket, SA3179, Bulgin
The SA3179 is a crimp socket with 2.5 mm contact engagement for electrical integrity ‘Scoop proof’.
Features
- Suitable for 10, 12 contact
- Gold plated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |