SA3179/1 | BULGIN
Receptacle, AWG 28-24, solder connection, gold-plated, SA3179/1, package with 10 pieces
Order No.: 70F5156
EAN: 4099889661576
MPN:
SA3179/1
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
16.7671 € *
Available in 12 Days: 42 pck. - if ordered today
Total Price:
16.77 € *
Price list
Quantity
Price per unit*
1 pck.
16.7671 €
5 pck.
15.8984 €
10 pck.
14.8750 €
25 pck.
13.5660 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder contact, type SA3.
Female contact.
Technical attributes (type, number of poles, current rating): SA3179/1, 10– and 12–pole, 1.0 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| AWG cross-section | AWG 28-24 | |
| Contact connection | solder connection | |
| Contact material | copper alloy | |
| contact surface | gold-plated | |
| Insulation diameter | 2.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |