SA1003 | BULGIN

Receptacle, AWG 20-16, crimp connection, nickel-plated, SA1003

Order No.: 55F3423
EAN: 4099889880267
MPN:
SA1003
SA1003 BULGIN Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3332 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1,332.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.3332 €

Female contact, SA1003, BULGIN

Features

  • Crimp terminal
  • Nickel plated
  • Operating temperature: -25 to +120°C
Technical specifications
Filter Property Value
Version receptacle
AWG cross-section AWG 20-16
Contact connection crimp connection
Contact material copper alloy
contact surface nickel-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes