SA1002 | BULGIN
Pin contact, AWG 20-16, crimp connection, nickel-plated, SA1002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 12 Days: 2,000 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Pin contact, SA1002, BULGIN
Features
- Crimp terminal
- Nickel plated
- Operating temperature: -25 to +120°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin contact | |
| AWG cross-section | AWG 20-16 | |
| Contact connection | crimp connection | |
| Contact material | copper alloy | |
| contact surface | nickel-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |