RFSSMAA4JAAA | BULGIN
SSMA flange socket 50 Ω, straight, RFSSMAA4JAAA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
65.4976 € *
Standard delivery time from the manufacturer is: 15 Weeks
SSMA jack, RFSSMAA4JAAA, Bulgin
The SSMA connector is micro-miniature, precision connectors with excellent electrical performance. It has stainless steel construction that provides mechanical ruggedness for high reliability in a compact size. This connector is widely used in Radar, Military, Aerospace, Instrumentation, Test and Measurement and Satellite Communication Equipment (SATCOM).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | SSMA | |
| Design | straight | |
| Contact material | beryllium copper |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |