RFSMAA2PEGBFGB | BULGIN
SMA plug 50 Ω, solder connection, straight, RFSMAA2PEGBFGB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.3283 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
42.33 € *
Price list
Quantity
Price per unit*
1 pcs.
42.3283 €
10 pcs.
39.7936 €
25 pcs.
37.0090 €
50 pcs.
34.0459 €
*incl. VAT plus shipping costs
Subject to prior sale
SMA plug, RFSMAA2PEGBFGB, BULGIN
This SMA connector is semi-precision with 0.25 - 36 threaded coupling. Offering high performance all within a compact SMA (Sub Miniature version A) connector design, frequently used as standard for antennas, devices and various medical applications. Moreover, this sub-miniature sizes is also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.
Features
- Insulation resistance >5000 MOhm
- 50-ohm impedance
- Beryllium copper contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Design | straight | |
| Contact material | beryllium copper | |
| Contact connection | solder connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |