RFSMAA2PEGA | BULGIN

SMA plug 50 Ω, screw connection, straight, RFSMAA2PEGA

Order No.: 78F148
EAN: 4099891616625
MPN:
RFSMAA2PEGA
Series: SMA Series
RFSMAA2PEGA BULGIN Coaxial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
45.1962 € *
Available in 12 Days: 50 pcs. - if ordered today
Total Price:
45.20 € *
Price list
Quantity
Price per unit*
1 pcs.
45.1962 €
5 pcs.
42.8638 €
10 pcs.
40.0911 €
25 pcs.
36.5568 €
*incl. VAT plus shipping costs
Subject to prior sale

SMA plug, RFSMAA2PEGA, BULGIN

This SMA connector is semi-precision with 0.25 - 36 threaded coupling. Offering high performance all within a compact SMA (Sub Miniature version A) connector design, frequently used as standard for antennas, devices and various medical applications. Moreover, this sub-miniature sizes is also used in relatively small items of electronic equipment. Typically, 500 mating cycles, but care is needed to keep the mating surfaces clean.

Features

  • Insulation resistance >5000 MOhm
  • 50-ohm impedance
  • Beryllium copper contact
Technical specifications
Filter Property Value
Product type plug
Impedance 50 Ω
Connector SMA
Design straight
Contact material beryllium copper
Contact connection screw connection
Logistics
Property Value
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes