RFNA4JFHE | BULGIN
N flange socket 50 Ω, straight, RFNA4JFHE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.4409 € *
Standard delivery time from the manufacturer is: 15 Weeks
Radio Frequency (RF) connector, RFNA4JFHE, Bulgin
The Radio Frequency (RF) connector range offers optimised solutions to work with a wide range of signals at various frequency levels with low losses. This connector is expertly designed to work with coaxial cables to operate at multiple Gigahertz, offering protection and a standard shielding with coaxial hardware.
This superior quality RF connectors with 1.85mm (V connector, V Type) interface is manufactured with beryllium copper contacts and stainless-steel connector body.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flange socket | |
| Impedance | 50 Ω | |
| Connector | N | |
| Design | straight | |
| Contact material | beryllium copper |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |