PXP7088/1315 | BULGIN
Cable gland, Clamping range 13 to 15 mm, IP68, light gray, PXP7088/1315
Unit Price (€ / pc.)
2.8322 € *
Available in 5 Days: 190 pcs. - if ordered today
Total Price:
2.83 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8322 €
10 pcs.
2.6061 €
50 pcs.
2.4276 €
100 pcs.
2.1896 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories for all-plastic connectors series 7000 Buccaneer, type Bulgin PXP7088.
Package with seal, strain relief and cable bushing.
Technical attributes (type, cable diameter): PXP7088/1315, 13 to 15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. clamping range | 13 mm | |
| max. clamping range | 15 mm | |
| Degree of protection (IP) | IP68 | |
| Material | plastic | |
| Colour | light gray | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |