PXP7088/0507 | BULGIN
Cable gland, Clamping range 5 to 7 mm, IP68, PXP7088/0507
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4740 € *
Available in 12 Days: 115 pcs. - if ordered today
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4740 €
10 pcs.
5.0456 €
50 pcs.
4.5815 €
100 pcs.
4.1293 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories for all-plastic connectors series 7000 Buccaneer, type Bulgin PXP7088.
Package with seal, strain relief and cable bushing.
Technical attributes (type, cable diameter): PXP7088/0507, 5.0 to 7.0 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. clamping range | 5 mm | |
| max. clamping range | 7 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |