PXP4088/0305 | BULGIN
Cable gland, Clamping range 3 to 5 mm, IP66, PXP4088/0305, package with 8 pieces
Order No.: 67F2403
EAN: 4099891200985
MPN:
PXP4088/0305
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.7961 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pck.
3.7961 €
10 pck.
3.5224 €
25 pck.
3.2963 €
50 pck.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of cable glands and collets for cable diameter from 3.0 to 5.0 mm, consisting of 4 cable glands and 4 collets, for use with 4000 Series round connectors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. clamping range | 3 mm | |
| max. clamping range | 5 mm | |
| Degree of protection (IP) | IP66 | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |