PXM7088/1315 | BULGIN
Cable gland, Clamping range 13 to 15 mm, IP68, PXM7088/1315
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
11.01 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0075 €
5 pcs.
10.4482 €
10 pcs.
9.7699 €
25 pcs.
8.9131 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessories for series 7000 Buccaneer metal connectors, type Bulgin PXM7088.
Package with seal, strain relief and cable bushing.
Technical attributes (type, cable diameter): PXM7088/1315, 13 to 15 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable gland | |
| min. clamping range | 13 mm | |
| max. clamping range | 15 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |