BXS017 | BULGIN
Battery holder for mono cell, 2 cells, panel mounting, BXS017
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7032 € *
Available in 12 Days: 79 pcs. - if ordered today
Battery holder with front panel flange for Mono cells, type Bulgin BSX.
With bayonet lock, 4.8 mm tab terminals or solder connection; Degree of protection: IP 67. Operating temperatures: –30 to +70 °C. Inflammability: UL 94 V-0. Flange dimensions: 50.3 x 50.3 mm. Panel thickness: max. 3.0 mm.
Technical attributes (type, number of cells, mounting depth): BXS017, 2 cells, 143.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | mono cell | |
| Number of cells | 2 | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |