BXS016 | BULGIN
Battery holder for mono cell, 1 cell, panel mounting, BXS016
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.0487 € *
Available in 12 Days: 765 pcs. - if ordered today
Total Price:
27.05 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0487 €
10 pcs.
25.1209 €
25 pcs.
23.4430 €
50 pcs.
21.3129 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery holder with front panel flange for Mono cells, type Bulgin BSX.
With bayonet lock, 4.8 mm tab terminals or solder connection; Degree of protection: IP 67. Operating temperatures: –30 to +70 °C. Inflammability: UL 94 V-0. Flange dimensions: 50.3 x 50.3 mm. Panel thickness: max. 3.0 mm.
Technical attributes (type, number of cells, mounting depth): BXS016, 1 cell, 83.5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | mono cell | |
| Number of cells | 1 | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |