BXS011/1 | BULGIN
Battery holder for mignon cell, 1 cell, panel mounting, BXS011/1
Unit Price (€ / pc.)
20.0753 € *
Available: 52 pcs.
Total Price:
20.08 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0753 €
5 pcs.
19.0400 €
10 pcs.
17.8143 €
25 pcs.
16.2435 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery holder with front panel flange for Mignon cells, type Bulgin BSX.
With bayonet lock, 2.8 mm tab terminals or solder connection; Degree of protection: IP 67. Operating temperatures: –30 to +70 °C. Inflammability: UL 94 V-0. Flange dimensions: 36 x 28.5 mm. Panel thickness: max. 3.2 mm.
Technical attributes (type, number of cells, mounting depth): BXS011/1, 1 cell, 69.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | mignon cell | |
| Number of cells | 1 | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |