BXS003/1 | BULGIN
Battery holder for baby cell, 3 cells, panel mounting, BXS003/1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.4668 € *
Available: 168 pcs.
Available in 12 Days: 1,127 pcs. - if ordered today
Total Price:
23.47 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4668 €
2 pcs.
21.9555 €
5 pcs.
20.6227 €
10 pcs.
19.1709 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery holder with front panel flange for Baby cells, type Bulgin BSX00.
With screw lock, 2.8 mm tab terminals or solder connection; Degree of protection: IP 67. Operating temperatures: –30 to +70 °C. Inflammability: UL 94 V-0. Diameter: 42 mm. Panel thickness: max. 3.2 mm.
Technical attributes (type, number of cells, mounting depth): BXS003/1, 3 cells, 156 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | baby cell | |
| Number of cells | 3 | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |