BX0034 | BULGIN
Battery holder for micro cell, 1 cell, PCB mounting, BX0034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1289 € *
Available: 35 pcs.
Available in 12 Days: 155 pcs. - if ordered today
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7600 €
25 pcs.
4.4387 €
50 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery holder type Bulgin BX00.
For PCB mounting, without cover; Operating temperature: –30 to +70 °C, Inflammability: UL 94 V-0.
Type: BX0034, for 1 micro cell AAA
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | micro cell | |
| Number of cells | 1 | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |