BX0033 | BULGIN
Battery holder for 9 V-battery, 1 cell, PCB mounting, BX0033
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4625 € *
Available: 132 pcs.
Available in 12 Days: 2,145 pcs. - if ordered today
Total Price:
4.46 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4625 €
10 pcs.
4.1412 €
25 pcs.
3.8675 €
50 pcs.
3.5105 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulgin type battery holder BX0033.
For one 9.0 V battery for PCB mounting, without cover; Operating temperature: –30 to +70 °C, Inflammability: UL 94 V-0.
Type: BX0033, Battery holder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | 9 V-battery | |
| Number of cells | 1 | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |