BX0012/1 | BULGIN
Battery holder for mignon cell, 2 cells, panel mounting, BX0012/1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.4589 € *
Available: 5 pcs.
Available in 12 Days: 601 pcs. - if ordered today
Total Price:
13.46 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4589 €
5 pcs.
12.7568 €
10 pcs.
11.9357 €
25 pcs.
10.8885 €
*incl. VAT plus shipping costs
Subject to prior sale
Battery holder type Bulgin BX00.
For AA cells, with easily detachable bayonet lock; Operating temperature: –30 to +70 °C, Inflammability: UL 94 V-0.
Type: BX0012/1, for 2 AA mignon cell
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Usage | mignon cell | |
| Number of cells | 2 | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |